Schneider Electric White 1 Gang Cover, Repacked
- RS Stock No.:
- 865-814
- Mfr. Part No.:
- NU400218W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP149.52
(exc. VAT)
PHP167.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149.52 |
*price indicative
- RS Stock No.:
- 865-814
- Mfr. Part No.:
- NU400218W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 85mm | |
| Depth | 10mm | |
| Series | NU | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic ABS Uv Stabilised | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 85mm | ||
Depth 10mm | ||
Series NU | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame enhances the aesthetic appeal of any installation with its stylish anthracite finish, designed for both horizontal and vertical mounting applications.
Single frame accommodating 2 modules for versatile installation
Constructed from thermoplastic ABS-UV stabilised material for longevity
Glossy surface finish enhances aesthetic appeal
Resistant to various chemical agents, ensuring durability
1
25
29
54
Related links
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Cover Plate
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric Polar White 1 Gang Cover
- Schneider Electric White 1 Gang Frame
- Schneider Electric White 1 Gang Blanking Plate
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
