Schneider Electric Anthracite Cover
- RS Stock No.:
- 865-498
- Mfr. Part No.:
- NU986554W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP261.30
(exc. VAT)
PHP292.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261.30 |
*price indicative
- RS Stock No.:
- 865-498
- Mfr. Part No.:
- NU986554W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Height | 45mm | |
| Width | 17mm | |
| Depth | 22.5mm | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised | ||
Height 45mm | ||
Width 17mm | ||
Depth 22.5mm | ||
Series NU | ||
- COO (Country of Origin):
- ES
The Schneider Electric Repacked blind cover is designed for the New Unica range, providing a sleek and functional addition to your installation accessories.
Features a Durable thermoplastic ABS construction, UV stabilised for longevity
Clip-in fixing mode ensures easy installation and secure attachment
Finished in a stylish anthracite colour with a matt surface
Dimensions: 22.5 mm depth, 17 mm width, and 45 mm height
1
23
40
63
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
