Subtotal (1 unit)*
PHP115.25
(exc. VAT)
PHP129.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115.25 |
*price indicative
- RS Stock No.:
- 845-486
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plate | |
| Colour | White | |
| Material | Urea Moulded | |
| Number of Gangs | 1 | |
| Height | 86mm | |
| Width | 86mm | |
| Depth | 9.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plate | ||
Colour White | ||
Material Urea Moulded | ||
Number of Gangs 1 | ||
Height 86mm | ||
Width 86mm | ||
Depth 9.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO blank plate offers a secure solution for safely covering electrical connections, making it Ideal for domestic and light commercial installations.
1 Gang design ensures compatibility with standard installations
Stylish smooth profile enhances aesthetic appeal
Constructed from urea mouldings, suitable for antibacterial and antiviral applications
Operational temperature range of -5 to +40 °C for diverse environments
IP20 ingress protection ensures reliable performance in various settings
25-year warranty provides peace of mind for long-term usage
Related links
- RS PRO White 1 Gang Blanking Plate
- RS PRO White 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Cover Plate
- RS PRO White 2 Gang Plate
- Schneider Electric Brown 1 Gang Blanking Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Siemens White 1 Gang Cover Plate
- MK Electric White 1 Gang Blanking Plate
