Schneider Electric Anthracite 1 Gang Cover Plate

Subtotal (1 unit)*

PHP1,138.52

(exc. VAT)

PHP1,275.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,138.52

*price indicative

PH-PDP-SE-Double-Rewards
RS Stock No.:
428-927
Mfr. Part No.:
S540802P4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Anthracite

Material

Aluminium, Polycarbonate

Number of Gangs

1

Height

85mm

Width

85mm

Depth

10mm

Series

Odace 2011

COO (Country of Origin):
FR
The Schneider Electric Odace Touch cover frame is designed for flush device mounting, providing a sleek and contemporary appearance. It features a clip-in fixing mode for easy installation, with IK04 impact protection and IP21D protection for resistance against dust and water.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy