SICK C4MT Series Safety Light Curtain Safety Light Curtain, 196.85 in Max Range
- RS Stock No.:
- 723-952
- Mfr. Part No.:
- 1207102
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP105,519.06
(exc. VAT)
PHP118,181.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,519.06 |
*price indicative
- RS Stock No.:
- 723-952
- Mfr. Part No.:
- 1207102
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Light Curtain | |
| Series | C4MT | |
| Component Type | Safety Light Curtain | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 196.85in | |
| Safety Type | Type 4 | |
| Standards/Approvals | UKCA | |
| Maximum Response Time | 14ms | |
| Protective Height | 480mm | |
| Width | 15mm | |
| Peak Wavelength | 850nm | |
| Length | 480mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Light Curtain | ||
Series C4MT | ||
Component Type Safety Light Curtain | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 196.85in | ||
Safety Type Type 4 | ||
Standards/Approvals UKCA | ||
Maximum Response Time 14ms | ||
Protective Height 480mm | ||
Width 15mm | ||
Peak Wavelength 850nm | ||
Length 480mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The SICK Safety light curtain is a reliable protective device designed for industrial safety applications using LED display elements for clear status indication. it operates on a 24 Vdc supply and complies with protection class III as per EN 61140.
Includes led display elements for Visual status monitoring
Supports protection class III according to EN 61140
Offers IP65 enclosure rating for enhanced environmental protection
Operates on a stable 24 Vdc supply voltage
Complies with ULus and cUL safety certifications
Related links
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 196.85 in Max Range
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 24 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
