Omron F3S Series Light Curtain Control Unit
- RS Stock No.:
- 215-5145
- Mfr. Part No.:
- F3SP-B1P
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP36,171.24
(exc. VAT)
PHP40,511.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,171.24 |
*price indicative
- RS Stock No.:
- 215-5145
- Mfr. Part No.:
- F3SP-B1P
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3S | |
| Component Type | Control Unit | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 65mm | |
| Maximum Response Time | 10ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3S | ||
Component Type Control Unit | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 65mm | ||
Maximum Response Time 10ms | ||
Omron F3S Series Light Curtain, 65mm Maximum Protective Width, 10ms Maximum Response Time - F3SP-B1P
This light curtain is an electro-sensitive protective device for machine guarding and presence detection in industrial environments. It operates as a paired emitter and receiver to create a protected detection zone, suitable for finger, hand or body protection depending on beam pitch and minimum Detectable object. The control unit interfaces with machinery and auxiliary devices using an M12 connector and a 24V supply, and the assembly is designed for installation where stopping hazardous motion on beam interruption is required.
Features & Benefits
• 10ms response time for Rapid machine stop
• 24V supply compatibility for common control systems
• 65mm maximum protective width for Compact installations
• Two PNP OSSD outputs with 300mA load handling
• 24V supply compatibility for common control systems
• 65mm maximum protective width for Compact installations
• Two PNP OSSD outputs with 300mA load handling
**Applications**
• Suitable for guarding automated press-feed zones
• Ideal for safety on robot workcells and pick-and-place stations
• Used with conveyor ingress/egress points for presence detection
• Can be used for access control to hazardous machinery areas
• Ideal for safety on robot workcells and pick-and-place stations
• Used with conveyor ingress/egress points for presence detection
• Can be used for access control to hazardous machinery areas
What electrical Interface does it provide for external monitoring?
It supplies auxiliary and external-indicator PNP outputs Plus an external relay-monitor input to verify feedback from downstream devices.
How many sets can be linked for extended coverage?
Up to three sets may be series connected in time-shared mode, allowing a combined maximum of 240 beams and preventing mutual interference.
What environmental limits affect installation locations?
Operating temperature range is −10 to +55 °C with 35–95% RH and an ambient light tolerance up to 10,000 lx from sunlight on the receiver surface.
How is safety maintained in the event of internal faults?
The device performs self-diagnosis during operation and returns the same OFF signal as a normal beam break
an external relay-monitor function is available for additional supervision.
Related links
- Omron F3S-TGR-CL Series Light Curtain Receiver 2 Beam(s), 35 mm Resolution
- Omron F39 Series Light Curtain Connector
- Omron F39 Series Light Curtain Cable
- Omron F3SJ Series Light Curtain Bracket Light curtain Accessory
- Omron F3SG-SRB Series Light Curtain Safety Light Curtain 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Safety Light Curtain 25 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 10 Beam(s), 20 mm Resolution
- Omron F3SJ-B Series Light Curtain Cable
