Omron F3SJ Series Light Curtain Bracket Light curtain Accessory

Subtotal (1 unit)*

PHP6,969.97

(exc. VAT)

PHP7,806.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,969.97

*price indicative

RS Stock No.:
214-7567
Mfr. Part No.:
F39-LJB2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain Bracket

Series

F3SJ

Component Type

Light curtain Accessory

Standards/Approvals

RoHS

Maximum Protective Width

65mm

Omron F3SJ Series Light Curtain Bracket, 65mm Maximum Protective Width, RoHS Compliance - F39-LJB2


This light curtain bracket is an accessory designed to support light curtain sensors within industrial safety systems. It provides a mounting solution compatible with Omron equipment and is intended for environments where controlled protective zones are required. The component aligns with accepted environmental restrictions for hazardous substances and integrates with safety sensor assemblies to assist in establishing guarded perimeters.

Features and Benefits:


• Compatible with Omron devices for straightforward integration
• Supports a maximum protective width of 65mm for narrow-zone guarding
• Conforms to RoHS standards for reduced hazardous substance content
• Serves as essential light curtain mounting hardware for secure fitment
• Functions as a light curtain accessory bracket to simplify installation

Applications


• Suitable for mounting safety sensors in production lines
• Ideal for safeguarding access points with compact protective zones
• Used with machine guarding systems requiring narrow beams
• Can be used for retrofitting existing Omron installations
• Used for assembly cells where space-limited guarding is needed

What materials or environmental restrictions apply to the component?


It meets RoHS requirements, indicating restricted use of certain hazardous substances in its manufacture and suitability for environments where such compliance is necessary.

How wide a protective zone can I create using this bracket with a light curtain?


When paired with compatible light curtain equipment, it supports a protective width up to 65mm, enabling narrow-area safeguarding.

Is this bracket intended for general-purpose sensor mounting or specific systems?


It is supplied as an accessory for Omron safety sensors and designed to integrate with those mounting arrangements and configurations.

Can this accessory assist during installation and alignment of safety sensors?


Yes, it serves as light curtain installation bracket hardware to position sensors accurately within the intended protective zone.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy