Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 15 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5099
- Mfr. Part No.:
- F3SG-4RA0160-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP145,672.51
(exc. VAT)
PHP163,153.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,672.51 |
*price indicative
- RS Stock No.:
- 215-5099
- Mfr. Part No.:
- F3SG-4RA0160-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Advanced | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 15 | |
| Protective Height | 160mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Advanced | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 15 | ||
Protective Height 160mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 8ms | ||
Omron F3SG-R Advanced Series Light Curtain, 160mm Protective Height, Type 4 Safety Type - F3SG-4RA0160-14
This light curtain is a safety sensor assembly designed to detect intrusion into hazardous zones in industrial settings. It operates as a paired sender and receiver to create an optical protective barrier and is intended for use where reliable personnel or object detection is required. The device suits manufacturing and automation contexts that demand rapid signalling to control machinery.
Features and Benefits:
• Type 4 classification provides high-integrity protective sensing
• Fifteen optical channels deliver multi-beam detection capability
• 14mm beam spacing enables finer object discrimination
• 8ms maximum response time supports quick machine stop functions
• 0.3-10m scanning range allows flexible installation distances
• 24V supply compatibility integrates with common control systems
• Fifteen optical channels deliver multi-beam detection capability
• 14mm beam spacing enables finer object discrimination
• 8ms maximum response time supports quick machine stop functions
• 0.3-10m scanning range allows flexible installation distances
• 24V supply compatibility integrates with common control systems
Applications
• Suitable for safeguarding production press perimeters
• Used with robotic cells to detect human entry
• Ideal for access gating on automated conveyors
• Can be used for area protection in assembly lines
• Used for intrusion detection in packaging machinery
• Used with robotic cells to detect human entry
• Ideal for access gating on automated conveyors
• Can be used for area protection in assembly lines
• Used for intrusion detection in packaging machinery
What components are required to create the detection barrier?
The system uses a dedicated sender unit paired with a receiver unit to form the optical curtain, with alignment ensuring all beams are uninterrupted for correct operation.
How wide an area can be protected by a single installation?
A single paired installation can cover up to 10m of lateral protective span when positioned to face the hazard zone.
What is the minimum distance from the sensing edge to the target?
The device is capable of detecting objects at a minimum range of 0.3m from the sensing edge when aligned correctly.
How does the beam count affect detection?
The fifteen beams create multiple detection planes, improving the ability to sense small or irregular objects passing through the monitored zone.
Related links
- Omron F3SG-R Advanced Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 62 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 24 Beam(s), 30 mm Resolution
