Omron F3SG Series Light Curtain Receiver, Sender, 60 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

PHP307,810.13

(exc. VAT)

PHP344,747.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP307,810.13

*price indicative

RS Stock No.:
214-7627
Mfr. Part No.:
F3SG-4RE1870P30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

60

Protective Height

1.87m

Maximum Supply Voltage

24V

Maximum Protective Width

20m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Omron F3SG Series Light Curtain, 1.87m Protective Height, Type 4 Safety - F3SG-4RE1870P30


This light curtain is a safety device designed to detect intrusions into hazardous zones by interrupting multiple photoelectric beams, intended for industrial protection tasks. It operates as a paired transmitter and receiver assembly and is configured for demanding applications requiring high safety categorisation. The unit is suitable for integration into control systems that monitor access to machinery and safeguarded areas.

Features and Benefits:


• Sixty beams provide fine detection with practical obstruction sensitivity
• Thirty millimetre beam pitch delivers detailed object discrimination
• Type4 safety classification supports high-risk zone protection
• Operating voltage at 24V enables compatibility with common control supplies
• Minimum sensing range of 0.3m allows close-proximity safeguarding
• Maximum scanning reach of 20m covers extended perimeters

Applications


• Suitable for safeguarding automated press lines
• Ideal for perimeter protection on robotic cells
• Used with pick-and-place machinery for operator safety
• Can be used for access control on conveyor transfer points
• Employed in inspection stations requiring non-contact presence detection

What components are required to implement the system in a control loop?


The solution uses a separate sender and receiver pair which must be connected to input circuitry that monitors beam continuity and executes a stop or safe-state command when interruption occurs.

How adaptable is the device to wide-area protection tasks?


With a maximum protective width capability reaching 20m and a maximum effective scanning distance of 20 m, it can be deployed to cover broad machine perimeters or long conveyor runs.

What detection granularity can be expected for small-object intrusion?


The beam resolution of 30mm combined with sixty beams gives consistent detection of slender objects intersecting the beam array across the protected plane.

How close can operations occur adjacent to the sensing plane?


The minimum scanning distance of 0.3m allows processes and personnel to work relatively near the curtain while preserving the detection zone.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy