Omron F3SG Series Light Curtain Sender, Receiver, 60 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7609
- Mfr. Part No.:
- F3SG-4RA0880-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP279,860.63
(exc. VAT)
PHP313,443.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP279,860.63 |
*price indicative
- RS Stock No.:
- 214-7609
- Mfr. Part No.:
- F3SG-4RA0880-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 60 | |
| Protective Height | 880mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 60 | ||
Protective Height 880mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 880mm Protective Height, 60 Beams - F3SG-4RA0880-14
This light curtain is a safety sensor system designed to detect intrusions across a protected zone in industrial settings. It consists of a transmitter and a receiver that create a multi-beam detection field to prevent access to hazardous areas. The device is intended for installation where a high level of risk reduction is required and operates from a low-voltage supply suited to automated machinery environments.
Features and Benefits:
• Sixty beams provide dense object detection and fine intrusion control
• 14mm beam resolution enables detection of small targets and fingers
• Response time of 13ms reduces exposure during intrusion events
• Operates from 24V supply for straightforward integration with controls
• Detection range from 0.3-10m permits flexible mounting distances
• Maximum protective width 10m allows broad-area safeguarding
• 14mm beam resolution enables detection of small targets and fingers
• Response time of 13ms reduces exposure during intrusion events
• Operates from 24V supply for straightforward integration with controls
• Detection range from 0.3-10m permits flexible mounting distances
• Maximum protective width 10m allows broad-area safeguarding
Applications
• Suitable for perimeter protection on automated assembly lines
• Ideal for safeguarding access to robotic workcells
• Used with conveyor infeed points to prevent operator contact
• Can be used for loading bay safety where long spans are required
• Appropriate for press and cutting needing small-object detection
• Ideal for safeguarding access to robotic workcells
• Used with conveyor infeed points to prevent operator contact
• Can be used for loading bay safety where long spans are required
• Appropriate for press and cutting needing small-object detection
How is the device configured for sender and receiver alignment?
Alignment is achieved by positioning the paired transmitter and receiver opposite each other along the intended protected plane and adjusting until all beams are uninterrupted within the specified scanning distance.
What operating environments match the devices scanning capabilities?
Environments requiring detection at distances between 0.3m and 10m are suitable, including spaces where a fast 13ms response is necessary to limit hazardous exposures.
How does beam resolution affect detection of small objects?
A 14mm beam spacing means objects equal to or larger than that size will interrupt at least one beam, enabling detection of small parts or appendages.
What electrical considerations are needed for installation?
The unit requires a 24V supply and should be integrated with machine control circuits that accept low-voltage safety inputs.
Related links
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
