Omron F3SG Series Light Curtain Receiver, Sender, 8 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6772
- Mfr. Part No.:
- F3SG-4RE0190P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP84,096.13
(exc. VAT)
PHP94,187.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,096.13 |
*price indicative
- RS Stock No.:
- 214-6772
- Mfr. Part No.:
- F3SG-4RE0190P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 8 | |
| Protective Height | 190mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Length | 190mm | |
| Height | 35mm | |
| Maximum Response Time | 5ms | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 8 | ||
Protective Height 190mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Length 190mm | ||
Height 35mm | ||
Maximum Response Time 5ms | ||
Width 35mm | ||
Omron F3SG Series Light Curtain, 190mm Protective Height, 8 Beams - F3SG-4RE0190P30
This light curtain is a safety sensing device designed to detect intrusions into hazardous zones and interrupt machinery operation where personnel access must be controlled. It functions as a receiver component within an industrial safety arrangement, providing a compact protective solution suited to close-quarters guarding requirements.
Features and Benefits:
• Eight optical beams provide precise object detection at close range
• 30mm beam spacing delivers fine resolution for small-part detection
• Response time of 5ms supports rapid hazard interruption
• Operational range from 0.3m to 20m enables flexible siting
• Accepts up to 28.8V supply for integration with common control systems
• Protects across up to 10m width for broad-area coverage
• 30mm beam spacing delivers fine resolution for small-part detection
• Response time of 5ms supports rapid hazard interruption
• Operational range from 0.3m to 20m enables flexible siting
• Accepts up to 28.8V supply for integration with common control systems
• Protects across up to 10m width for broad-area coverage
Applications
• Suitable for machine guarding on production lines
• Ideal for access control on robotic workcells
• Used for perimeter protection of automated presses
• Can be used for safety zoning on conveyor transfer points
• Used with inspection stations requiring small-object sensing
• Ideal for access control on robotic workcells
• Used for perimeter protection of automated presses
• Can be used for safety zoning on conveyor transfer points
• Used with inspection stations requiring small-object sensing
What is the minimum distance required between emitter and receiver for reliable detection?
The receiver operates from a minimum scanning separation of 0.3m, ensuring correct alignment and reliable beam reception at short ranges.
How does beam resolution affect detectable object size?
With 30mm spacing between beams, the system detects intrusions approximately that size or larger, improving detection of thin or small components crossing the protected plane.
What electrical input does the receiver need for normal operation?
It is designed to run from a supply voltage up to 28.8V, enabling straightforward connection to typical industrial power sources.
How quickly will the system respond to an interrupted beam?
The device processes beam interruptions within a 5ms time frame, allowing rapid cessation of hazardous motion when required.
Related links
- Omron F3SG-RE Series Light Curtain Receiver 8 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 104 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 96 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 36 Beam(s), 30 mm Resolution
