SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- RS Stock No.:
- 733-408
- Mfr. Part No.:
- C4P-EA21031D00
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP188,447.14
(exc. VAT)
PHP211,060.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP188,447.14 |
*price indicative
- RS Stock No.:
- 733-408
- Mfr. Part No.:
- C4P-EA21031D00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Light Curtain | |
| Series | C4P | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | ULUS | |
| Protective Height | 2100mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 30m | |
| Maximum Response Time | 27ms | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Light Curtain | ||
Series C4P | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals ULUS | ||
Protective Height 2100mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 30m | ||
Maximum Response Time 27ms | ||
- COO (Country of Origin):
- DE
The SICK safety light curtain is designed to enhance workplace safety by detecting and preventing the intrusion of hazardous zones.
Product version tailored for industrial environments, ensuring robust performance
Optical synchronization allows for precise alignment and operation
Protective field height of 2,100 mm for comprehensive coverage
Supports a scanning range of up to 30 m for versatile applications
Related links
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4P Series Laser Scanner Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- Omron F3SG Series Light Curtain Safety Light Curtain 30 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 24 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution