SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- RS Stock No.:
- 723-938
- Mfr. Part No.:
- C4P-SA16531A00
- Manufacturer:
- SICK
This image is representative of the product range
Subtotal (1 unit)*
PHP138,429.81
(exc. VAT)
PHP155,041.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,429.81 |
*price indicative
- RS Stock No.:
- 723-938
- Mfr. Part No.:
- C4P-SA16531A00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Light Curtain | |
| Series | C4P | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | UKCA | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0mm | |
| Maximum Scanning Distance | 3000cm | |
| Terminal Type | Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Light Curtain | ||
Series C4P | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals UKCA | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0mm | ||
Maximum Scanning Distance 3000cm | ||
Terminal Type Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Safety light curtain is a reliable protective device designed for industrial safety applications using LED display elements for clear status indication. it operates on a 24 Vdc supply and complies with protection class III as per EN 61140.
Includes led display elements for Visual status monitoring
Supports protection class III according to EN 61140
Offers IP65 enclosure rating for enhanced environmental protection
Operates on a stable 24 Vdc supply voltage
Complies with ULus and cUL safety certifications
Related links
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4P Series Laser Scanner Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 24 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- Omron F3SG Series Light Curtain Safety Light Curtain 30 mm Resolution