ifm electronic OY Series Light Curtain, 40 mm Resolution
- RS Stock No.:
- 597-042
- Mfr. Part No.:
- OY261S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP128,312.75
(exc. VAT)
PHP143,710.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,312.75 |
*price indicative
- RS Stock No.:
- 597-042
- Mfr. Part No.:
- OY261S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 40mm | |
| Safety Type | 4 | |
| Standards/Approvals | ISO 13849-1:2015 category 4, IEC 62061 SIL 3, PL e, IEC 61496-1, IEC 61508 SIL 3 | |
| Protective Height | 160mm | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 0m | |
| Maximum Scanning Distance | 20m | |
| Length | 213mm | |
| Width | 28mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 40mm | ||
Safety Type 4 | ||
Standards/Approvals ISO 13849-1:2015 category 4, IEC 62061 SIL 3, PL e, IEC 61496-1, IEC 61508 SIL 3 | ||
Protective Height 160mm | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 0m | ||
Maximum Scanning Distance 20m | ||
Length 213mm | ||
Width 28mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- ifm electronic OY Series Light Curtain 40 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
