ifm electronic OY Series Light Curtain Safety Light Curtain, 14 mm Resolution
- RS Stock No.:
- 596-918
- Mfr. Part No.:
- OY003S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP236,102.31
(exc. VAT)
PHP264,434.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP236,102.31 |
*price indicative
- RS Stock No.:
- 596-918
- Mfr. Part No.:
- OY003S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 14mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 61508 SIL 3, PL e, ISO 13849-1:2015 category 4, EN 60654-1, IEC 61496-1, IEC 62061 SIL 3 | |
| Protective Height | 460mm | |
| Maximum Supply Voltage | 24V | |
| Length | 513mm | |
| Width | 30mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 14mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals IEC 61508 SIL 3, PL e, ISO 13849-1:2015 category 4, EN 60654-1, IEC 61496-1, IEC 62061 SIL 3 | ||
Protective Height 460mm | ||
Maximum Supply Voltage 24V | ||
Length 513mm | ||
Width 30mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Safety Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
