TE Connectivity 2447900 Series Light Curtain Receiver, Sender, 3 Beam(s), 20 mm Resolution
- RS Stock No.:
- 283-552
- Mfr. Part No.:
- 2447900-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP72,595.11
(exc. VAT)
PHP81,306.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,595.11 |
*price indicative
- RS Stock No.:
- 283-552
- Mfr. Part No.:
- 2447900-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Light Curtain | |
| Series | 2447900 | |
| Beam Resolution | 20mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Number of Beams | 3 | |
| Protective Height | 810mm | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 4m | |
| Maximum Scanning Distance | 12m | |
| Length | 30mm | |
| Maximum Response Time | 3ms | |
| Width | 28mm | |
| Height | 953mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Light Curtain | ||
Series 2447900 | ||
Beam Resolution 20mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Number of Beams 3 | ||
Protective Height 810mm | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 4m | ||
Maximum Scanning Distance 12m | ||
Length 30mm | ||
Maximum Response Time 3ms | ||
Width 28mm | ||
Height 953mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The TE Connectivity Safety light curtain (SLC) is compact with competitive performance and innovative features. Includes models with integrated safety functions, including self-monitoring of static outputs, control of external contactors (EDM) and selectable automatic/ manual restart. 2 safety PNP static outputs. Easy connection and installation due to M12 connectors and the use of unshielded cables.
Reliable and compact
High ingress protection ratings
Fast and simple installation
Compact size
Robustness
Related links
- TE Connectivity 2447900 Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 20 mm Resolution
