LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires, 235 mm, 500mm Width
- RS Stock No.:
- 895-996
- Mfr. Part No.:
- 4058075844582
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,650.05
(exc. VAT)
PHP10,808.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,650.05 |
*price indicative
- RS Stock No.:
- 895-996
- Mfr. Part No.:
- 4058075844582
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Reflector | |
| For Use With | HIGH BAY GEN 5 Luminaires | |
| Width | 500mm | |
| Material | Aluminium | |
| Length | 235mm | |
| Standards/Approvals | No | |
| Series | HIGH BAY REFLECTOR GEN 5 | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Reflector | ||
For Use With HIGH BAY GEN 5 Luminaires | ||
Width 500mm | ||
Material Aluminium | ||
Length 235mm | ||
Standards/Approvals No | ||
Series HIGH BAY REFLECTOR GEN 5 | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- CN
The LEDVANCE high-quality aluminium reflector offers exceptional performance in enhancing lighting efficiency. Designed for specific high bay applications, it ensures optimal illumination while maintaining durability and reliability.
High-quality aluminium construction supports longevity and resilience
Compatible with HB P 75W, 150W, and 200W versions, ensuring versatile use
Low flicker design enhances Visual comfort and reduces eye strain
Beam angle of 110° ensures wide and effective light distribution
Lightweight at just 500g simplifies installation and handling
Related links
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 415mm Width
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 480mm Width
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 413mm Width
- Light Fittings, Fixtures & Luminaires
- LEDVANCE 75 W LED High Bay Light High Bay Lighting
- LEDVANCE 105 W LED High Bay Light High Bay Lighting
- LEDVANCE 200 W LED High Bay Light High Bay Lighting
- LEDVANCE 150 W LED High Bay Light High Bay Lighting
