LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires, 250 mm, 480mm Width
- RS Stock No.:
- 895-865
- Mfr. Part No.:
- 4058075844629
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP30,276.04
(exc. VAT)
PHP33,909.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,276.04 |
*price indicative
- RS Stock No.:
- 895-865
- Mfr. Part No.:
- 4058075844629
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Reflector | |
| For Use With | HIGH BAY GEN 5 Luminaires | |
| Width | 480mm | |
| Material | Polycarbonate | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Series | HIGH BAY REFLECTOR GEN 5 | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Reflector | ||
For Use With HIGH BAY GEN 5 Luminaires | ||
Width 480mm | ||
Material Polycarbonate | ||
Length 250mm | ||
Standards/Approvals No | ||
Series HIGH BAY REFLECTOR GEN 5 | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- CN
The LEDVANCE high-quality polycarbonate refractor designed to enhance the performance of high bay luminaires. It effectively delivers optimal lighting for various industrial environments.
Constructed from Durable polycarbonate material
High-quality design ensures reliable performance
Beam angle of 110° provides extensive light coverage
Compatible with HB P 75W, 150W, and 200W versions
Surface mounting type suitable for versatile installation
Related links
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 415mm Width
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 500mm Width
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 413mm Width
- Light Fittings, Fixtures & Luminaires
- LEDVANCE 75 W LED High Bay Light High Bay Lighting
- LEDVANCE 105 W LED High Bay Light High Bay Lighting
- LEDVANCE 200 W LED High Bay Light High Bay Lighting
- LEDVANCE 150 W LED High Bay Light High Bay Lighting
