Siemens 7ML5340 Series Transmitter Level Sensor, Threaded, Housing Plastic
- RS Stock No.:
- 900-194
- Mfr. Part No.:
- 7ML5340-1AC07-4AF3
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP95,354.40
(exc. VAT)
PHP106,796.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,354.40 |
*price indicative
- RS Stock No.:
- 900-194
- Mfr. Part No.:
- 7ML5340-1AC07-4AF3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Transmitter | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | Bluetooth | |
| Maximum DC Voltage | 35V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | 7ML5340 | |
| Thread Size | G 1-1/2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transmitter | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type Bluetooth | ||
Maximum DC Voltage 35V | ||
Maximum Current 20mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series 7ML5340 | ||
Thread Size G 1-1/2 | ||
- COO (Country of Origin):
- DE
The Siemens Radar level transmitter designed for continuous, non-contact measurements. It offers a 15-meter measuring range, includes Bluetooth connectivity, and features a local HMI display for easy setup and diagnostics. Its Ideal for industrial environments requiring reliable level monitoring.
Compact and robust build
Suitable for liquids and solids
RoHS compliant
Related links
- Siemens 7ML5340 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5117 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5110 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5337 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5310 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5307 Series Transmitter Level Sensor Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
- Gems Sensors ELS-950 Series level sensor Level Sensor Housing Plastic
