Siemens 7ML5337 Series Transmitter Level Sensor, 20 mA, 35 V, 3 bar
- RS Stock No.:
- 900-192
- Mfr. Part No.:
- 7ML5337-1AC07-4AF0
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP61,149.56
(exc. VAT)
PHP68,487.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,149.56 |
*price indicative
- RS Stock No.:
- 900-192
- Mfr. Part No.:
- 7ML5337-1AC07-4AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Transmitter | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | Bluetooth | |
| Maximum DC Voltage | 35V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | 7ML5337 | |
| Thread Size | G 1-1/2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transmitter | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type Bluetooth | ||
Maximum DC Voltage 35V | ||
Maximum Current 20mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series 7ML5337 | ||
Thread Size G 1-1/2 | ||
- COO (Country of Origin):
- DE
The Siemens Radar level transmitter designed for continuous, non-contact measurements. It offers an 8-meter measuring range and features a G 1½ inch BSPP process connection with M20 cable entry. Its Ideal for industrial environments requiring reliable level monitoring.
Compact and robust build
Suitable for liquids and solids
RoHS compliant
Related links
- Siemens 7ML5340 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5310 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5307 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5117 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5110 Series Transmitter Level Sensor Housing Plastic
- Siemens SITRANS LR140 Series Radar Level Transmitter Level Sensor
- Siemens SITRANS LR150 Series Radar Level Transmitter Level Sensor, Threaded
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
