RS PRO RS PRO Series level sensor Level Sensor, Cable, Fluorelastomer, Housing 304 Stainless Steel
- RS Stock No.:
- 727-516
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,843.58
(exc. VAT)
PHP17,744.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,843.58 |
*price indicative
- RS Stock No.:
- 727-516
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Cable | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 3m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Interface Type | Cable | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Fluorelastomer | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Cable | ||
Housing Material 304 Stainless Steel | ||
Cable Length 3m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Interface Type Cable | ||
Maximum DC Voltage 32V | ||
Maximum Current 20mA | ||
Maximum Pressure 20bar | ||
Gasket Material Fluorelastomer | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The RS PRO Submersible level sensor is designed to measure liquid level based on the relationship between liquid column height and hydrostatic pressure. pressure is measured at the separating diaphragm of the immersed probe and referenced to atmospheric pressure through a capillary in the cable. a piezoresistive sensing element with an isolating diaphragm ensures accurate measurement, while integrated electronics standardize the signal and provide protection against overvoltage and induced interference.
Level transmitter
Submersible sensor
Piezoresistive stainless steel sensor
Accuracy 0.5% span according to EN IEC 62828 2
Suitable for water, rain water, oil, fuel oil, liquids, sludge media
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

