RS PRO level sensor Level Sensor, 20 mA, 32 V, 20 bar
- RS Stock No.:
- 727-512
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,986.15
(exc. VAT)
PHP19,024.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,986.15 |
*price indicative
- RS Stock No.:
- 727-512
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Cable | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 3m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Interface Type | Cable | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | FKM | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Cable | ||
Housing Material 304 Stainless Steel | ||
Cable Length 3m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Interface Type Cable | ||
Maximum DC Voltage 32V | ||
Maximum Current 20mA | ||
Maximum Pressure 20bar | ||
Gasket Material FKM | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO 3 m Level Sensor, 20 mA
The RS PRO Level Sensor is designed for precise liquid level detection in various industrial environments. With a robust 304 stainless steel housing and a 3-meter cable length, it ensures reliable performance in demanding conditions. Ideal for monitoring fluid levels, this sensor supports efficient process control and safety.
Features and Benefits
Cable Length: 3 meters for flexible installation options
Maximum Current: 20 mA for energy-efficient operation
Housing Material: 304 stainless steel for durability and corrosion resistance
Gasket Material: Fluoroelastomer for enhanced sealing and chemical resistance
Interface Type: Cable for straightforward connectivity
Operating Temperature Range: -10 °C to 70 °C for versatile application
Maximum Pressure: 20 bar for high-pressure environments
Standards Approvals: CE, REACH, RoHS, UKCA for compliance with international standards
Maximum Current: 20 mA for energy-efficient operation
Housing Material: 304 stainless steel for durability and corrosion resistance
Gasket Material: Fluoroelastomer for enhanced sealing and chemical resistance
Interface Type: Cable for straightforward connectivity
Operating Temperature Range: -10 °C to 70 °C for versatile application
Maximum Pressure: 20 bar for high-pressure environments
Standards Approvals: CE, REACH, RoHS, UKCA for compliance with international standards
Applications
Industrial fluid level monitoring
Chemical processing plants
Water treatment facilities
Food and beverage industry
Chemical processing plants
Water treatment facilities
Food and beverage industry
Additional Information
This level sensor is compliant with CE, REACH, RoHS, and UKCA standards, ensuring it meets stringent safety and environmental requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO level sensor Level Sensor 32 V, 20 bar
- WIKA RLT-1000 Series Horizontal Float Switch 4 to 20 mA, 32 V dc dc Max
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor 32 V dc, 20.7 bar
- RS PRO level sensor Level Sensor 28 V dc ATEX Ex ia-Rated
- RS PRO level sensor Level Sensor 28 V dc ATEX Ex ia-Rated
- RS PRO level sensor Level Sensor 28 V dc ATEX Ex ia-Rated
- RS PRO level sensor Level Sensor 28 V dc ATEX Ex ia-Rated
- Vega VEGAFLEX 81 Series TDR Sensor Level Sensor 48 V dc ATEX-Rated
