RS PRO level sensor Level Sensor, 20 mA, 32 V, 20 bar
- RS Stock No.:
- 727-513
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,623.31
(exc. VAT)
PHP20,858.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,623.31 |
*price indicative
- RS Stock No.:
- 727-513
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Cable | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | FKM | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Cable | ||
Housing Material 304 Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -10°C | ||
Interface Type Cable | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 20mA | ||
Maximum Pressure 20bar | ||
Gasket Material FKM | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- PL
RS PRO 5 m Level Sensor, 304 Stainless Steel
The RS PRO Level Sensor is designed for precise liquid level detection in various industrial applications. With a robust 304 stainless steel housing, this sensor ensures durability and reliability in demanding environments. Its 5 m cable length allows for flexible installation, making it Ideal for monitoring fluid levels in tanks and reservoirs.
Features and Benefits
304 Stainless Steel Housing: Provides excellent corrosion resistance and durability.
5 m Cable Length: Offers flexibility in installation and positioning.
Fluoroelastomer Gasket: Ensures a secure and leak-proof seal.
Maximum Pressure of 20 bar: Suitable for high-pressure environments.
Operating Temperature Range: Functions effectively from -10 °C to 70 °C.
Maximum DC Voltage of 32 V: Compatible with various power systems.
Maximum Current of 20 mA: Efficient power consumption.
CE, REACH, RoHS, UKCA Approved: Complies with international safety and environmental standards.
5 m Cable Length: Offers flexibility in installation and positioning.
Fluoroelastomer Gasket: Ensures a secure and leak-proof seal.
Maximum Pressure of 20 bar: Suitable for high-pressure environments.
Operating Temperature Range: Functions effectively from -10 °C to 70 °C.
Maximum DC Voltage of 32 V: Compatible with various power systems.
Maximum Current of 20 mA: Efficient power consumption.
CE, REACH, RoHS, UKCA Approved: Complies with international safety and environmental standards.
Applications
Industrial liquid level monitoring
Water treatment facilities
Chemical processing plants
Food and beverage industry
Pharmaceutical manufacturing
Water treatment facilities
Chemical processing plants
Food and beverage industry
Pharmaceutical manufacturing
Additional Information
This level sensor is not certified for hazardous areas. It is designed to meet CE, REACH, RoHS, and UKCA standards, ensuring compliance with global regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO level sensor Level Sensor 32 V, 20 bar
- WIKA RLT-1000 Series Horizontal Float Switch 4 to 20 mA, 32 V dc dc Max
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor 32 V dc, 20.7 bar
- RS PRO level sensor Level Sensor 28 V dc ATEX Ex ia-Rated
- RS PRO level sensor Level Sensor 28 V dc ATEX Ex ia-Rated
- RS PRO level sensor Level Sensor 28 V dc ATEX Ex ia-Rated
- RS PRO level sensor Level Sensor 28 V dc ATEX Ex ia-Rated
- Vega VEGAFLEX 81 Series TDR Sensor Level Sensor 48 V dc ATEX-Rated
