TE Connectivity LL01 Series Ultrasonic Level Sensor, 20 mA, 30 V, 17.2 bar
- RS Stock No.:
- 680-568
- Mfr. Part No.:
- LL01-5AA04
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP42,569.15
(exc. VAT)
PHP47,677.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,569.15 |
*price indicative
- RS Stock No.:
- 680-568
- Mfr. Part No.:
- LL01-5AA04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Device Type | Ultrasonic | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Cable Length | 1.22m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 17.2bar | |
| Hazardous Area Certification | No | |
| Series | LL01 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Device Type Ultrasonic | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Cable Length 1.22m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V | ||
Maximum Current 20mA | ||
Maximum Pressure 17.2bar | ||
Hazardous Area Certification No | ||
Series LL01 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ultrasonic point-level liquid sensor featuring a 1/4 inch NPT threaded mount for flexible installation. The sensor provides a relay output (SPST-NC/NO), allowing it to operate in either normally closed or normally open configurations depending on system needs. It designed to function reliably in non-coating liquids and supports operation up to 80 °C, with excellent resistance to vibration and pressure.
Digital filter techniques enhance performance
4 feet cable length
316L SS sensor material
Related links
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel
- SICK LFV200 Series TDR Level Sensor Level Sensor Housing Stainless Steel
- ifm electronic LMFCE-B12E-QSKG-1/US Series Float Level Sensor Housing Stainless Steel
- SICK UP56 Series Ultrasonic Level Sensor Ultrasonic Level Sensor Vertical Housing Stainless
- SICK UP56 Series Ultrasonic Level Sensor Level Sensor, Housing Stainless Steel
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor, Housing Stainless Steel
- Turck LUS211 Series Ultrasonic Ultrasonic Level Sensor Housing Stainless Steel
- WIKA OLS-C01 Series level sensor Level Switch Housing Stainless Steel
