ams OSRAM 22 V White LED SMT Surface GW P9LR38.PM GW P9LR38.PM-M3M8-XX56-1
- RS Stock No.:
- 697-630
- Mfr. Part No.:
- GW P9LR38.PM-M3M8-XX56-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP935.88
(exc. VAT)
PHP1,048.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 80 | PHP46.794 | PHP935.88 |
| 100 + | PHP45.411 | PHP908.22 |
*price indicative
- RS Stock No.:
- 697-630
- Mfr. Part No.:
- GW P9LR38.PM-M3M8-XX56-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | White LEDs | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 22V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 260 lm | |
| Colour Rendering Index CRI | 72% | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 3500K | |
| Series | GW P9LR38.PM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type White LEDs | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 22V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 260 lm | ||
Colour Rendering Index CRI 72% | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Colour Temperature 3500K | ||
Series GW P9LR38.PM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED provides high-quality, energy-efficient lighting Ideal for both indoor and outdoor applications. With a typical radiation angle of 120°, it ensures broad and even light distribution. Its wide operating temperature range from -40°C to 105°C makes it suitable for various environmental conditions, making it an excellent choice for indoor lighting as well as industrial and outdoor lighting applications.
Offers high-quality, energy-efficient white light
Supports a typical radiation angle of 120° for broad illumination
Operates in extreme temperatures from -40°C to 105°C
Ideal for indoor, outdoor, and industrial lighting applications
Provides reliable performance in a variety of lighting environments
Related links
- ams OSRAM 22 V White LED SMT Surface GW P9LR38.PM GW P9LR38.PM-M3M8-XX56-1
- ams OSRAM 22 V White LED SMT Surface GW P9LR38.PM GW P9LR38.PM-M4M8-XX52-1
- ams OSRAM 22 V White LED SMT Surface GW GW P9LR38.PM-M4M8-XX53-1
- ams OSRAM 22 V White LED SMT Surface GW GW P9LR38.PM-M4M8-XX55-1
- ams OSRAM 5.45 V White LED SMT Surface GW Q9LR35.PM GW Q9LR35.PM-M5N3-XX56-1
- ams OSRAM 5.45 V White LED SMT Surface GW Q9LR35.PM GW Q9LR35.PM-M5N4-XX52-1
- ams OSRAM 5.52 V White LED SMT Surface GW Q9LR32.PM GW Q9LR32.PM-M4N3-XX55-1-180-R18
- ams OSRAM 22.1 V White LED SMT Surface GW Q9LR31.PM GW Q9LR31.PM-M3N2-XX52-1-45-R18
