ams OSRAM 22 V White LED SMT Surface GW P9LR38.PM GW P9LR38.PM-M4M8-XX52-1

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP935.88

(exc. VAT)

PHP1,048.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 80PHP46.794PHP935.88-
100 +PHP45.411PHP908.222%

*price indicative

RS Stock No.:
697-633
Mfr. Part No.:
GW P9LR38.PM-M4M8-XX52-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

White LEDs

LED Colour

White

Maximum Forward Current

200mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

22V

Number of Pins

2

Viewing Angle

120 °

Colour Rendering Index CRI

72%

LED Luminous Flux

260 lm

Lens Shape

Square

Standards/Approvals

RoHS

Colour Temperature

5700K

Series

GW P9LR38.PM

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM LED provides high-quality, energy-efficient lighting Ideal for both indoor and outdoor applications. With a typical radiation angle of 120°, it ensures broad and even light distribution. Its wide operating temperature range from -40°C to 105°C makes it suitable for various environmental conditions, making it an excellent choice for indoor lighting as well as industrial and outdoor lighting applications.

Offers high-quality, energy-efficient white light

Supports a typical radiation angle of 120° for broad illumination

Operates in extreme temperatures from -40°C to 105°C

Ideal for indoor, outdoor, and industrial lighting applications

Provides reliable performance in a variety of lighting environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy