RAFI 24V dc Red Visible LED, 18.2 mm Length

Subtotal (1 pack of 10 units)*

PHP13,115.16

(exc. VAT)

PHP14,688.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,115.16PHP1,311.516

*price indicative

RS Stock No.:
523-585
Distrelec Article No.:
304-54-723
Mfr. Part No.:
5.05.511.747/1300
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

LED Colour

Red

Product Type

Visible LED

Strip Length

18.2mm

Strip Width

7.98mm

Voltage

24V dc

Standards/Approvals

CCC, RoHS, CE, REACH, c UR us

COO (Country of Origin):
HU
The RAFI LED is 12 Volt red colour and comes with a clip featuring an SMT LED. It is ideal for illuminating pushbuttons, selector switches, emergency stops, and actuators. The mounting involves snapping into switching elements QC and using a clip carrier for illuminated actuators. For enhanced illumination, it's recommended to use switching elements with a light guide. To achieve clear colours, it's suggested to choose the LED colour to match the bezel colour.

Luminous elements LED

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy