RAFI 24V dc Green Visible LED, 18.2 mm Length
- RS Stock No.:
- 523-582
- Mfr. Part No.:
- 5.05.511.747/1500
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
PHP13,515.40
(exc. VAT)
PHP15,137.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,515.40 | PHP1,351.54 |
*price indicative
- RS Stock No.:
- 523-582
- Mfr. Part No.:
- 5.05.511.747/1500
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Visible LED | |
| LED Colour | Green | |
| Strip Length | 18.2mm | |
| Strip Width | 7.98mm | |
| Voltage | 24V dc | |
| Standards/Approvals | CE, CCC, c UR us, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Visible LED | ||
LED Colour Green | ||
Strip Length 18.2mm | ||
Strip Width 7.98mm | ||
Voltage 24V dc | ||
Standards/Approvals CE, CCC, c UR us, RoHS, REACH | ||
- COO (Country of Origin):
- HU
The RAFI LED is 12 Volt green colour and comes with a clip featuring an SMT LED. It is ideal for illuminating pushbuttons, selector switches, emergency stops, and actuators. The mounting involves snapping into switching elements QC and using a clip carrier for illuminated actuators. For enhanced illumination, it's recommended to use switching elements with a light guide. To achieve clear colours, it's suggested to choose the LED colour to match the bezel colour.
Luminous elements LED
RoHS compliant
REACH compliant
Related links
- RAFI 12V dc Green Visible LED, 18.2 mm Length
- RAFI 24V dc White Visible LED, 18.2 mm Length
- RAFI 24V dc Blue Visible LED, 18.2 mm Length
- RAFI 24V dc Red Visible LED, 18.2 mm Length
- EAO Green Visible LED 650mcd
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Indicator for Use with Signal Lamp
