LEDVANCE 33 W Rectangular LED Panel Light, White, 3000K, L 1.195 m W 295mm
- RS Stock No.:
- 896-002
- Mfr. Part No.:
- 4099854513220
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP48,168.19
(exc. VAT)
PHP53,948.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,168.19 |
*price indicative
- RS Stock No.:
- 896-002
- Mfr. Part No.:
- 4099854513220
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 1.195m | |
| Width | 295mm | |
| Luminous Flux | 4320lm | |
| Housing Material | Aluminium | |
| Number of Lamps | 1 | |
| Depth | 34mm | |
| Lamp Shape | Rectangular | |
| Lamp Supplied | Yes | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Power | 33W | |
| Luminous Efficacy | 130Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 100000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 50°C | |
| Series | PL Cmft | |
| Standards/Approvals | UKCA | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 1.195m | ||
Width 295mm | ||
Luminous Flux 4320lm | ||
Housing Material Aluminium | ||
Number of Lamps 1 | ||
Depth 34mm | ||
Lamp Shape Rectangular | ||
Lamp Supplied Yes | ||
Colour White | ||
Colour Temperature 3000K | ||
Power 33W | ||
Luminous Efficacy 130Lm/W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 100000h | ||
Voltage 240V | ||
Maximum Operating Temperature 50°C | ||
Series PL Cmft | ||
Standards/Approvals UKCA | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- CN
The LEDVANCE panel offers a sleek, recessed luminaire with superior lighting technology, designed to provide energy-efficient illumination for various environments.
Suitable for direct replacement in recessed ceiling systems with grid size of 1200 x 300 mm
Energy savings with high efficacy of up to 130 lm/W
Dimming capabilities via Zigbee, enabling smart control
Extended lifespan of up to 70,000 hours at 25 °C for reliable performance
Built with an extruded aluminium frame for durability
Related links
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1195 mm W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 30 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 26 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 33 W Rectangular Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Square Panel Light 3000K, L 1.2 m W 295mm
