LEDVANCE 26 W Rectangular LED Panel Light, White, 4000K, L 1.195 m W 295mm
- RS Stock No.:
- 895-820
- Mfr. Part No.:
- 4099854735165
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,572.40
(exc. VAT)
PHP15,201.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,572.40 |
*price indicative
- RS Stock No.:
- 895-820
- Mfr. Part No.:
- 4099854735165
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 1.195m | |
| Width | 295mm | |
| Luminous Flux | 3640lm | |
| Housing Material | Aluminium | |
| Number of Lamps | 1 | |
| Depth | 34mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Rectangular | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Power | 26W | |
| Luminous Efficacy | 140Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UKCA | |
| IP Rating | IP20, IP50 | |
| Series | PL Comp | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 1.195m | ||
Width 295mm | ||
Luminous Flux 3640lm | ||
Housing Material Aluminium | ||
Number of Lamps 1 | ||
Depth 34mm | ||
Lamp Supplied Yes | ||
Lamp Shape Rectangular | ||
Colour White | ||
Colour Temperature 4000K | ||
Power 26W | ||
Luminous Efficacy 140Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UKCA | ||
IP Rating IP20, IP50 | ||
Series PL Comp | ||
- COO (Country of Origin):
- CN
The LEDVANCE panel offers efficient lighting designed for recessed ceiling systems, providing powerful performance in various indoor environments. Its sleek design fits seamlessly into modern spaces while ensuring optimal illumination.
Delivers a luminous flux of 3640 lm with a luminous efficacy of 140 lm/W
Constructed with an extruded aluminium frame and a polystyrene diffuser for durability
Designed for easy installation with a screwless Terminal connection
Features a lifespan of up to 75,000 hours at L80/B10
Compatible with emergency lighting systems via a separate conversion box
Related links
- LEDVANCE 26 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 30 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1195 mm W 295mm
- LEDVANCE 42 W Rectangular LED Panel Light 4000K, L 1195 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 35 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1.195 m W 295mm
