- RS Stock No.:
- 188-1407
- Mfr. Part No.:
- 1-2328823-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 01/09/2025, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 2)
PHP185.40
(exc. VAT)
PHP207.65
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 10 | PHP185.40 | PHP370.80 |
12 - 22 | PHP179.20 | PHP358.40 |
24 - 46 | PHP166.695 | PHP333.39 |
48 + | PHP157.47 | PHP314.94 |
*price indicative |
- RS Stock No.:
- 188-1407
- Mfr. Part No.:
- 1-2328823-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity (TE) LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor and other control system applications. The Endurance S ecosystem has been expanded to enable additional use cases. Endurance S Sensor Ready components offer all the original Endurance S benefits with expanded electrical ratings plus alternate key combinations for protected mating. The Endurance S ecosystem of products includes a receptacle connector as well as several base and dome combinations to house sense and control modules from the surrounding harsh environment. The receptacle assembly, base and dome combinations provide a sealed electrical interface and robust packaging solution. The compact design is UV resistant, appealing to the eye and can be mounted facing upward, downwards or sideways. Having keyed mating combinations brings flexibility and differentiation to the designer.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LUMAWISE Endurance S |
Product Type | LED Lens |
Lens Shape | Dome |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium |
Lens Material | Polycarbonate (PC) |
Affixing Method | Threaded |
For Use With | LUMAWISE Endurance S Connector Systems |
Dimensions | 80 Dia. x 43.43mm |
Clear or Diffused | Clear |
Diameter | 80mm |
Height | 43.43mm |