Ledil, Leila Series Lens Assembly 25 ° Medium Angle Beam

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 4 units)*

PHP961.96

(exc. VAT)

PHP1,077.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
4 - 16PHP240.49PHP961.96-
20 - 76PHP232.268PHP929.073%
80 +PHP230.295PHP921.184%

*price indicative

RS Stock No.:
786-2016
Mfr. Part No.:
FA11450_LXP-M2
Manufacturer:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Leila

Product Type

Lens Assembly

Emission Pattern

Medium Angle

Viewing Angle

25 °

Clear/Diffused

Diffused

Diameter

21.6mm

Height

14.65mm

Kit Contents

Lens, Holder

Standards/Approvals

REACH, RoHS

Lens Structure

Round

LEDiL LEILA Series LED Lenses


The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.

Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.

LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses


Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy