LEDVANCE 40998 R7S LED Lamp 7 W, 2700K, Warm White, Tubular shape
- RS Stock No.:
- 895-831
- Mfr. Part No.:
- 4099854267628
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP3,261.25
(exc. VAT)
PHP3,652.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,261.25 |
*price indicative
- RS Stock No.:
- 895-831
- Mfr. Part No.:
- 4099854267628
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | R7S | |
| Power | 7W | |
| Current | 55mA | |
| Series | 40998 | |
| Dimmable | No | |
| Lamp Shape | Tubular | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Colour Reference Code | 827 | |
| Diameter | 20mm | |
| Lifespan | 15000h | |
| Standards/Approvals | UKCA | |
| Length | 78mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Lamp | ||
Lamp Base/Socket R7S | ||
Power 7W | ||
Current 55mA | ||
Series 40998 | ||
Dimmable No | ||
Lamp Shape Tubular | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Colour Reference Code 827 | ||
Diameter 20mm | ||
Lifespan 15000h | ||
Standards/Approvals UKCA | ||
Length 78mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution is a premium LED designed to replace conventional R7s lamps, delivering efficient illumination with modern technology. Its Compact design and robust features ensure reliable performance in various settings.
Consumes only 7 W while producing a luminous flux of 806 lm
Features a long lifespan of up to 15,000 hours, supported by a four-year guarantee
Is mercury-free and designed for enhanced safety with a clear finish
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
