BEL POWER SOLUTIONS INC 15 μH Toroidal Inductor, 18 A Idc, 0.006 Ω Rdc, HCTI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-809
Mfr. Part No.:
HCTI-15-18.0
Manufacturer:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Product Type

Toroidal Inductor

Inductance

15μH

Maximum DC Current

18A

Mount Type

PCB

Test Frequency

1kHz

Maximum DC Resistance

0.006Ω

Diameter

560μm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Inductance Tolerance

±15 %

Standards/Approvals

RoHS

Depth

66μm

Termination Style

Lead Tinned

Series

HCTI

COO (Country of Origin):
DO
The BEL POWER SOLUTIONS INC high current toroidal inductor is designed for vertical PCB mounting, optimising board layouts and enhancing high-frequency performance in various applications.

Vertical PCB mounting maximises board layout efficiency

Offers a wide inductance range with high current ratings

Features a distributed Air gap for superior energy storage

Ensures high efficiency with reduced core loss

Self-shielding design provides low magnetic radiation

Supports high current carrying capability for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy