Wurth Elektronik 3.3 μH WE-Superflux Leaded Inductor, Max SRF:59 MHz, 8.1 A Idc, 18.92 mΩ Rdc, WE-HCIA

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP845.40

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP704.11

(exc. VAT)

PHP788.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP140.822PHP704.11-
50 - 245PHP123.914PHP619.57PHP845.40
250 - 495PHP111.288PHP556.44PHP7,383.50
500 +PHP87.96PHP439.80PHP26,431.00

*price indicative

Packaging Options:
RS Stock No.:
697-694
Mfr. Part No.:
7843110330
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Leaded Inductor

Inductance

3.3μH

Maximum DC Current

8.1A

Mount Type

Surface

Maximum DC Resistance

18.92mΩ

Core Material

WE-Superflux

Inductance Tolerance

±20 %

Maximum Self Resonant Frequency

59MHz

Series

WE-HCIA

COO (Country of Origin):
CN
The Wurth Elektronik WE-HCIA SMD flat wire high current inductor operates at temperatures from –55 °C up to +150 °C and supports current capability up to 36 A. It is AEC-Q200 certified and automotive approved, making it suitable for applications such as filter chokes for motor electronics, car infotainment, and multimedia systems.

Magnetically shielded

Flat wire Coil for low losses

Low stray field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy