Wurth Elektronik 220 nH WE-Superflux Leaded Inductor, Max SRF:366 MHz, 36.4 A Idc, 1.21 mΩ Rdc, WE-HCIA

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP621.45

(exc. VAT)

PHP696.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP124.29PHP621.45-
50 - 245PHP109.366PHP546.8312%
250 - 495PHP98.222PHP491.1120%
500 +PHP77.634PHP388.1737%

*price indicative

Packaging Options:
RS Stock No.:
697-689
Mfr. Part No.:
7843110022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Leaded Inductor

Inductance

220nH

Maximum DC Current

36.4A

Mount Type

Surface

Maximum DC Resistance

1.21mΩ

Core Material

WE-Superflux

Maximum Self Resonant Frequency

366MHz

Inductance Tolerance

±20 %

Series

WE-HCIA

COO (Country of Origin):
CN
The Wurth Elektronik WE-HCIA SMD flat wire high current inductor operates at temperatures from –55 °C up to +150 °C and supports current capability up to 36 A. It is AEC-Q200 certified and automotive approved, making it suitable for applications such as filter chokes for motor electronics, car infotainment, and multimedia systems.

Magnetically shielded

Flat wire Coil for low losses

Low stray field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy