Wurth Elektronik 1.5 μH WE-Superflux Leaded Inductor, Max SRF:94 MHz, 13.8 A Idc, 7.26 mΩ Rdc, WE-HCIA
- RS Stock No.:
- 697-692
- Mfr. Part No.:
- 7843110150
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP621.45
(exc. VAT)
PHP696.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP124.29 | PHP621.45 |
| 50 - 245 | PHP109.366 | PHP546.83 |
| 250 - 495 | PHP98.222 | PHP491.11 |
| 500 + | PHP77.634 | PHP388.17 |
*price indicative
- RS Stock No.:
- 697-692
- Mfr. Part No.:
- 7843110150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 13.8A | |
| Mount Type | Surface | |
| Maximum DC Resistance | 7.26mΩ | |
| Core Material | WE-Superflux | |
| Inductance Tolerance | ±20 % | |
| Maximum Self Resonant Frequency | 94MHz | |
| Series | WE-HCIA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 13.8A | ||
Mount Type Surface | ||
Maximum DC Resistance 7.26mΩ | ||
Core Material WE-Superflux | ||
Inductance Tolerance ±20 % | ||
Maximum Self Resonant Frequency 94MHz | ||
Series WE-HCIA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-HCIA SMD flat wire high current inductor operates at temperatures from –55 °C up to +150 °C and supports current capability up to 36 A. It is AEC-Q200 certified and automotive approved, making it suitable for applications such as filter chokes for motor electronics, car infotainment, and multimedia systems.
Magnetically shielded
Flat wire Coil for low losses
Low stray field
Related links
- Wurth Elektronik 1.5 μH WE-Superflux Leaded Inductor 9.6 A Idc WE-HCIA
- Wurth Elektronik 520 nH WE-Superflux Leaded Inductor 19.2 A Idc WE-HCIA
- Wurth Elektronik 4.7 μH WE-Superflux Leaded Inductor 7.8 A Idc WE-HCIA
- Wurth Elektronik 2 μH WE-Superflux Leaded Inductor 8.7 A Idc WE-HCIA
- Wurth Elektronik 2.2 μH WE-Superflux Leaded Inductor 10.2 A Idc WE-HCIA
- Wurth Elektronik 680 nH WE-Superflux Leaded Inductor 20.9 A Idc WE-HCIA
- Wurth Elektronik 1.15 μH WE-Superflux Leaded Inductor 11.8 A Idc WE-HCIA
- Wurth Elektronik 3.3 μH WE-Superflux Leaded Inductor 8.1 A Idc WE-HCIA
