Wurth Elektronik 180 μH Leaded Inductor, 350 mΩ Rdc
- RS Stock No.:
- 486-337
- Distrelec Article No.:
- 301-89-305
- Mfr. Part No.:
- 7447720181
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,045.50
View bulk pricing optionsSubtotal (1 unit)*
PHP551.69
(exc. VAT)
PHP617.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP551.69 | - |
| 10 - 49 | PHP447.14 | PHP1,045.50 |
| 50 - 99 | PHP341.84 | PHP10,492.50 |
| 100 + | PHP269.91 | PHP28,178.00 |
*price indicative
- RS Stock No.:
- 486-337
- Distrelec Article No.:
- 301-89-305
- Mfr. Part No.:
- 7447720181
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 180μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 350mΩ | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 180μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 350mΩ | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 180 μH Leaded Inductor, 200 mΩ Rdc
- Wurth Elektronik 150 μH Leaded Inductor, 350 mΩ Rdc
- Wurth Elektronik 200 μH Ferrite Leaded Inductor 2.2 A Idc WE-SI
- Wurth Elektronik 150 μH Leaded Inductor, 180 mΩ Rdc
- Wurth Elektronik 4.7 μH Metal Alloy Leaded Inductor 57.3 A Idc WE-HCFT
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 23 mΩ Rdc, WE-FAMI
- Wurth Elektronik 2.2 μH Metal Alloy Leaded Inductor 70.6 A Idc WE-HCFT
- Wurth Elektronik 10 mH Leaded Inductor 350 mΩ Rdc 1.5kV, WE-CMB HC
