Wurth Elektronik 150 μH Leaded Inductor, 350 mΩ Rdc
- RS Stock No.:
- 486-335
- Distrelec Article No.:
- 301-89-303
- Mfr. Part No.:
- 7447720151
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP551.69
(exc. VAT)
PHP617.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP551.69 |
| 10 - 49 | PHP447.14 |
| 50 - 99 | PHP341.84 |
| 100 + | PHP269.91 |
*price indicative
- RS Stock No.:
- 486-335
- Distrelec Article No.:
- 301-89-303
- Mfr. Part No.:
- 7447720151
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 150μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 350mΩ | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 150μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 350mΩ | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 150 μH Leaded Inductor, 350 mΩ Rdc
- Wurth Elektronik 150 μH Leaded Inductor, 190 Ω Rdc
- Wurth Elektronik 150 μH Leaded Inductor, 180 mΩ Rdc
- Wurth Elektronik 150 μH Leaded Inductor 2 A Idc WE-TI
- Wurth Elektronik 4.7 mH Ferrite Leaded Inductor 150 mA Idc WE-TI
- Wurth Elektronik 150 μH Composite Iron Powder Toroidal Inductor 45 mΩ Rdc, WE-FI
- Wurth Elektronik 150 μH Inductor 0.1 mΩ Rdc, 744
- Wurth Elektronik 150 μH Composite Iron Powder Toroidal Inductor 130 mΩ Rdc, WE-FI
