Wurth Elektronik 6.8 mH Radial Inductor, 14500 mΩ Rdc
- RS Stock No.:
- 486-146
- Distrelec Article No.:
- 301-88-914
- Mfr. Part No.:
- 7447471682
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,604.30
(exc. VAT)
PHP1,796.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,604.30 | - |
| 5 + | PHP1,555.84 | 3% |
*price indicative
- RS Stock No.:
- 486-146
- Distrelec Article No.:
- 301-88-914
- Mfr. Part No.:
- 7447471682
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Radial Inductor | |
| Inductance | 6.8mH | |
| Maximum DC Resistance | 14500mΩ | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Radial Inductor | ||
Inductance 6.8mH | ||
Maximum DC Resistance 14500mΩ | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Related links
- Murata Power Solutions 6.8 mH Radial Inductor 5.7 Ω Rdc, 1900R
- Murata Power Solutions 6.8 mH Radial Inductor Q:145 22 Ω Rdc, 2200R
- Wurth Elektronik 6.8 mH 1 A Common Mode Choke 0.12 Ω 250V ac
- Wurth Elektronik 10 mH Radial Inductor, 8500 mΩ Rdc
- Wurth Elektronik 6.8 μH Radial Inductor, 19 mΩ Rdc
- Wurth Elektronik 3.3 mH Wirewound Radial Inductor 270 mA Idc 768772332
- Murata Power Solutions 4.7 mH Radial Inductor 3.5 Ω Rdc, 1900R
- Murata Power Solutions 2.2 mH Radial Inductor 240 mA Idc 1300R
