Wurth Elektronik 10 mH Radial Inductor, 8500 mΩ Rdc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP221.05

View bulk pricing options

Subtotal (1 unit)*

PHP1,482.65

(exc. VAT)

PHP1,660.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 4PHP1,482.65-
5 +PHP1,438.44PHP221.05

*price indicative

RS Stock No.:
485-939
Distrelec Article No.:
301-88-833
Mfr. Part No.:
7447231103
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Radial Inductor

Inductance

10mH

Maximum DC Resistance

8500mΩ

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy