Wurth Elektronik 680 μH Leaded Inductor, 3.7 Ω Rdc
- RS Stock No.:
- 486-135
- Distrelec Article No.:
- 301-88-896
- Mfr. Part No.:
- 7447462681
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
PHP587.47
(exc. VAT)
PHP657.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP587.47 | - |
| 10 - 49 | PHP476.10 | 18% |
| 50 - 99 | PHP363.88 | 38% |
| 100 + | PHP287.36 | 51% |
*price indicative
- RS Stock No.:
- 486-135
- Distrelec Article No.:
- 301-88-896
- Mfr. Part No.:
- 7447462681
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 3.7Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 3.7Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 680 nH WE-Superflux Leaded Inductor 20.9 A Idc WE-HCIA
- Wurth Elektronik 680 μH Leaded Inductor, 1.68 Ω Rdc
- Wurth Elektronik 680 μH Ferrite Leaded Inductor 520 mA Idc WE-TI
- Wurth Elektronik 680 μH Leaded Inductor, 2.2 Ω Rdc
- Wurth Elektronik 680 μH Leaded Inductor 900 mA Idc WE-TI
- Wurth Elektronik 15 μH Ferrite Leaded Inductor 35 mΩ Rdc, WE-FAMI
- Wurth Elektronik 22 μH Ferrite Leaded Inductor 3.7 A Idc WE-TIS
- Wurth Elektronik 680 μH Radial Inductor, 590 mΩ Rdc
