Wurth Elektronik 680 μH Leaded Inductor, 1.68 Ω Rdc
- RS Stock No.:
- 486-067
- Distrelec Article No.:
- 301-90-085
- Mfr. Part No.:
- 768772681
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP136.05
View bulk pricing optionsSubtotal (1 unit)*
PHP902.18
(exc. VAT)
PHP1,010.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP902.18 | - |
| 5 + | PHP874.97 | PHP136.05 |
*price indicative
- RS Stock No.:
- 486-067
- Distrelec Article No.:
- 301-90-085
- Mfr. Part No.:
- 768772681
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 680μH | |
| Maximum DC Resistance | 1.68Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 680μH | ||
Maximum DC Resistance 1.68Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 680 nH WE-Superflux Leaded Inductor 20.9 A Idc WE-HCIA
- Wurth Elektronik 680 μH Leaded Inductor, 2.2 Ω Rdc
- Wurth Elektronik 680 μH Leaded Inductor, 3.7 Ω Rdc
- Wurth Elektronik 680 μH Ferrite Leaded Inductor 520 mA Idc WE-TI
- Wurth Elektronik 680 μH Leaded Inductor 900 mA Idc WE-TI
- Wurth Elektronik 680 μH Radial Inductor, 590 mΩ Rdc
- Wurth Elektronik 680 μH Wirewound Radial Inductor 1.1 A Idc 76874806
- Wurth Elektronik 680 μH Ferrite Radial Inductor 830 mA Idc WE-TIF
