Wurth Elektronik 6.8 μH Leaded Inductor, 0.034 Ω Rdc
- RS Stock No.:
- 486-130
- Distrelec Article No.:
- 301-88-885
- Mfr. Part No.:
- 7447462068
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP587.47
(exc. VAT)
PHP657.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP587.47 |
| 10 - 49 | PHP476.10 |
| 50 - 99 | PHP363.88 |
| 100 + | PHP287.36 |
*price indicative
- RS Stock No.:
- 486-130
- Distrelec Article No.:
- 301-88-885
- Mfr. Part No.:
- 7447462068
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 0.034Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 0.034Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6.8 μH Metal Alloy Leaded Inductor 54.7 A Idc WE-HCFT
- Wurth Elektronik 6.8 μH Leaded Inductor 56.7 A Idc HCFAT
- Wurth Elektronik 6.8 μH Leaded Inductor, 0.16 Ω Rdc
- Wurth Elektronik 6.8 μH Leaded Inductor, 0.12 Ω Rdc
- Wurth Elektronik 6.8 μH Leaded Inductor, 0.2 Ω Rdc
- Wurth Elektronik 6.8 μH Manganese Zinc Ferrite Leaded Inductor 20.6 A Idc WE-HCFT
- Wurth Elektronik 6.8 μH Manganese Zinc Ferrite Leaded Inductor 56.7 A Idc WE-HCFT
- Wurth Elektronik 6.8 μH Leaded Inductor 3.9 A Idc WE-TI
