Wurth Elektronik 6.8 μH Leaded Inductor, 0.2 Ω Rdc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP3,333.22

(exc. VAT)

PHP3,733.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,333.22-
5 +PHP3,232.913%

*price indicative

RS Stock No.:
485-916
Distrelec Article No.:
301-88-760
Mfr. Part No.:
7446222007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Leaded Inductor

Inductance

6.8μH

Maximum DC Resistance

0.2Ω

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy