Wurth Elektronik 330 μH Leaded Inductor, 0.83 Ω Rdc
- RS Stock No.:
- 485-952
- Distrelec Article No.:
- 301-88-848
- Mfr. Part No.:
- 744731331
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP196.50
View bulk pricing optionsSubtotal (1 unit)*
PHP1,299.14
(exc. VAT)
PHP1,455.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,299.14 | - |
| 5 + | PHP1,259.84 | PHP196.50 |
*price indicative
- RS Stock No.:
- 485-952
- Distrelec Article No.:
- 301-88-848
- Mfr. Part No.:
- 744731331
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 0.83Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 0.83Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 330 μH Leaded Inductor, 0.7 Ω Rdc
- Wurth Elektronik 330 μH Leaded Inductor, 0.47 Ω Rdc
- Wurth Elektronik 330 μH Ferrite Leaded Inductor 1.2 A Idc WE-TIF
- Wurth Elektronik 330 μH Leaded Inductor, 1.2 Ω Rdc
- Wurth Elektronik 330 μH Leaded Inductor, 2 Ω Rdc
- Wurth Elektronik 330 μH Ferrite Leaded Inductor 740 mA Idc WE-TI
- Wurth Elektronik 330 μH Leaded Inductor 1.4 A Idc WE-TI
- Wurth Elektronik 330 μH Leaded Inductor 820 mA Idc WE-TI
