Wurth Elektronik 330 μH Leaded Inductor, 2 Ω Rdc
- RS Stock No.:
- 485-522
- Distrelec Article No.:
- 301-88-867
- Mfr. Part No.:
- 7447412331
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP947.89
(exc. VAT)
PHP1,061.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP947.89 | - |
| 5 + | PHP919.84 | 2% |
*price indicative
- RS Stock No.:
- 485-522
- Distrelec Article No.:
- 301-88-867
- Mfr. Part No.:
- 7447412331
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 330μH | |
| Maximum DC Resistance | 2Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 330μH | ||
Maximum DC Resistance 2Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 330 μH Ferrite Leaded Inductor 1.2 A Idc WE-TIF
- Wurth Elektronik 330 μH Leaded Inductor, 0.7 Ω Rdc
- Wurth Elektronik 330 μH Leaded Inductor, 0.47 Ω Rdc
- Wurth Elektronik 330 μH Leaded Inductor, 0.83 Ω Rdc
- Wurth Elektronik 330 μH Ferrite Leaded Inductor 740 mA Idc WE-TI
- Wurth Elektronik 330 μH Leaded Inductor, 1.2 Ω Rdc
- Wurth Elektronik 330 μH Leaded Inductor 1.4 A Idc WE-TI
- Wurth Elektronik 330 μH Leaded Inductor 820 mA Idc WE-TI
