Wurth Elektronik 3300 μH Radial Inductor, 2800 mΩ Rdc
- RS Stock No.:
- 485-944
- Distrelec Article No.:
- 301-88-837
- Mfr. Part No.:
- 7447231332
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP221.05
View bulk pricing optionsSubtotal (1 unit)*
PHP1,482.65
(exc. VAT)
PHP1,660.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,482.65 | - |
| 5 + | PHP1,438.44 | PHP221.05 |
*price indicative
- RS Stock No.:
- 485-944
- Distrelec Article No.:
- 301-88-837
- Mfr. Part No.:
- 7447231332
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3300μH | |
| Product Type | Radial Inductor | |
| Maximum DC Resistance | 2800mΩ | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3300μH | ||
Product Type Radial Inductor | ||
Maximum DC Resistance 2800mΩ | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 3300 μH Radial Inductor, 3100 mΩ Rdc
- Wurth Elektronik 3300 μH Leaded Inductor, 8600 mΩ Rdc
- Wurth Elektronik 3300 μH Leaded Inductor, 8 Ω Rdc
- Wurth Elektronik 3300 μH Leaded Inductor 240 mA Idc WE-TI
- Wurth Elektronik 470 μH Ferrite Radial Inductor 1.5 Ω Rdc, WE-TI
- Wurth Elektronik 33 μH Ferrite Radial Inductor 60 mΩ Rdc, WE-TI
- Wurth Elektronik 82 μH Ferrite Radial Inductor 160 mΩ Rdc, WE-TI
- Wurth Elektronik 3.3 μH Radial Inductor, 0.025 Ω Rdc
