Wurth Elektronik 3.3 μH Radial Inductor, 0.025 Ω Rdc
- RS Stock No.:
- 485-534
- Distrelec Article No.:
- 301-88-883
- Mfr. Part No.:
- 7447462033
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
PHP593.46
(exc. VAT)
PHP664.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP593.46 | - |
| 10 - 49 | PHP480.38 | 19% |
| 50 - 99 | PHP368.15 | 37% |
| 100 + | PHP289.93 | 51% |
*price indicative
- RS Stock No.:
- 485-534
- Distrelec Article No.:
- 301-88-883
- Mfr. Part No.:
- 7447462033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Radial Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Resistance | 0.025Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Radial Inductor | ||
Inductance 3.3μH | ||
Maximum DC Resistance 0.025Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 3.3 mH Wirewound Radial Inductor 500 mA Idc 76874803
- Wurth Elektronik 3.3 mH Wirewound Radial Inductor 270 mA Idc 768772332
- Wurth Elektronik 3.3 μH Radial Inductor
- Wurth Elektronik 3.3 mH Manganese Zinc Leaded Inductor 120 mΩ Rdc 250V ac, WE-CMB
- Wurth Elektronik 3.3 mH Manganese Zinc Leaded Inductor 60 mΩ Rdc 1.5kV, WE-CMB HC
- Wurth Elektronik 3.3 mH Leaded Inductor 25 mΩ Rdc 1.5kV, WE-CMB
- Wurth Elektronik 3.3 mH Manganese Zinc Leaded Inductor 35 mΩ Rdc 1.5kV, WE-CMB
- Wurth Elektronik 3.3 μH Leaded Inductor, 0.605 Ω Rdc
