Wurth Elektronik 3.3 μH Leaded Inductor, 0.605 Ω Rdc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,950.08

(exc. VAT)

PHP4,424.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP3,950.08
5 +PHP3,831.43

*price indicative

RS Stock No.:
484-982
Distrelec Article No.:
301-88-791
Mfr. Part No.:
7446924003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Leaded Inductor

Maximum DC Resistance

0.605Ω

Automotive Standard

No

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy